ASTMLPE-33-26.000MHZ-LJ-NE-T3
Abracon Corporation
Description: LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN

Overview of ASTMLPE-33-26.000MHZ-LJ-NE-T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ASTMLPE-33-26.000MHZ-LJ-NE-T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTMLPE-33-26.000MHZ-LJ-NE-T3 by Abracon Corporation

ASTMLPE-33-26.000MHZ-LJ-NE-T3
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
TR, 7 INCH
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
26 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. ASTMLPE-33-26.000MHZ-LJ-NE-T3
    Abracon Corporation
    LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for ASTMLPE-33-26.000MHZ-LJ-NE-T3

This table gives cross-reference parts and alternative options found for ASTMLPE-33-26.000MHZ-LJ-NE-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMLPE-33-26.000MHZ-LJ-NE-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMLPE-33-26.000MHZ-EJ-NE-T3 LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPE-33-26.000MHZ-LJ-NE-T3 vs ASTMLPE-33-26.000MHZ-EJ-NE-T3
ASTMLPE-33-26.000MHZ-EJ-NR-T LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPE-33-26.000MHZ-LJ-NE-T3 vs ASTMLPE-33-26.000MHZ-EJ-NR-T
ASTMLPE-33-26.000MHZ-LJ-NE LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPE-33-26.000MHZ-LJ-NE-T3 vs ASTMLPE-33-26.000MHZ-LJ-NE
SIT1602BI-21-33N-26.000000 LVCMOS Output Clock Oscillator, 26MHz Nom, SiTime Corporation ASTMLPE-33-26.000MHZ-LJ-NE-T3 vs SIT1602BI-21-33N-26.000000
ASTMLPE-33-26.000MHZ-LJ-NB LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPE-33-26.000MHZ-LJ-NE-T3 vs ASTMLPE-33-26.000MHZ-LJ-NB
ASTMLPE-33-26.000MHZ-LJ-NR-T LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPE-33-26.000MHZ-LJ-NE-T3 vs ASTMLPE-33-26.000MHZ-LJ-NR-T
ASTMLPE-33-26.000MHZ-EJ-NF-T3 LVCMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPE-33-26.000MHZ-LJ-NE-T3 vs ASTMLPE-33-26.000MHZ-EJ-NF-T3
SIT1602BI-21-33N-26.000000E LVCMOS Output Clock Oscillator, 26MHz Nom, SiTime Corporation ASTMLPE-33-26.000MHZ-LJ-NE-T3 vs SIT1602BI-21-33N-26.000000E
CMC30233AU5N-26.000MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation ASTMLPE-33-26.000MHZ-LJ-NE-T3 vs CMC30233AU5N-26.000MHZ
SIT1602BC-21-33N-26.000000D LVCMOS Output Clock Oscillator, 26MHz Nom, SiTime Corporation ASTMLPE-33-26.000MHZ-LJ-NE-T3 vs SIT1602BC-21-33N-26.000000D
Part Number Description Manufacturer Compare
SIT8008BI-21-33E-26.000000 LVCMOS Output Clock Oscillator, 26MHz Nom, SiTime Corporation ASTMLPE-33-26.000MHZ-LJ-NE-T3 vs SIT8008BI-21-33E-26.000000
SIT8008BC-21-33S-26.000000 LVCMOS Output Clock Oscillator, 26MHz Nom, SiTime Corporation ASTMLPE-33-26.000MHZ-LJ-NE-T3 vs SIT8008BC-21-33S-26.000000
SIT8008BC-21-33E-26.000000 LVCMOS Output Clock Oscillator, 26MHz Nom, SiTime Corporation ASTMLPE-33-26.000MHZ-LJ-NE-T3 vs SIT8008BC-21-33E-26.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMLPE-33-26.000MHZ-LJ-NE-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMLPE-33-26.000MHZ-LJ-N... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMLPE-33-26.000MHZ-LJ-N... would you like to use for your alert(s)?
  • Please alert me when ASTMLPE-33-26.000MHZ-LJ-N... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMLPE-33-26.000MHZ-LJ-N... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMLPE-33-26.000MHZ-LJ-N... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMLPE-33-26.000MHZ-LJ-N... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMLPE-33-26.000MHZ-LJ-N....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMLPE-33-26.000MHZ-LJ-NE-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: