Part Details for ASTMLPE-18-20.000MHZ-EJ-EB-T by Abracon Corporation
Overview of ASTMLPE-18-20.000MHZ-EJ-EB-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASTMLPE-18-20.000MHZ-EJ-EB-T
ASTMLPE-18-20.000MHZ-EJ-EB-T CAD Models
ASTMLPE-18-20.000MHZ-EJ-EB-T Part Data Attributes
|
ASTMLPE-18-20.000MHZ-EJ-EB-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMLPE-18-20.000MHZ-EJ-EB-T
Abracon Corporation
LVCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Total Weight | 17.6 | |
Category CO2 Kg | 3.96 | |
CO2 | 69.696 | |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for ASTMLPE-18-20.000MHZ-EJ-EB-T
This table gives cross-reference parts and alternative options found for ASTMLPE-18-20.000MHZ-EJ-EB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMLPE-18-20.000MHZ-EJ-EB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.