ASTMLPD-25-19.200MHZ-EC-NR-T3
Abracon Corporation
Description: LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN

Overview of ASTMLPD-25-19.200MHZ-EC-NR-T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TTWB-1.5-C Coilcraft Inc RF Transformer, 0.15MHz Min, 200MHz Max, 1:1.5
WB1-6TSLB Coilcraft Inc RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT
WB4-6TSLB Coilcraft Inc RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT

CAD Models for ASTMLPD-25-19.200MHZ-EC-NR-T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTMLPD-25-19.200MHZ-EC-NR-T3 by Abracon Corporation

ASTMLPD-25-19.200MHZ-EC-NR-T3
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
TR, 7 INCH
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
19.2 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASTMLPD-25-19.200MHZ-EC-NR-T3
    Abracon Corporation
    LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for ASTMLPD-25-19.200MHZ-EC-NR-T3

This table gives cross-reference parts and alternative options found for ASTMLPD-25-19.200MHZ-EC-NR-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMLPD-25-19.200MHZ-EC-NR-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMLPD-25-19.200MHZ-EC-NR-T LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs ASTMLPD-25-19.200MHZ-EC-NR-T
CMC25225CU5N-19.200MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs CMC25225CU5N-19.200MHZ
CMC25225CV1N-19.200MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs CMC25225CV1N-19.200MHZ
ASTMLPD-25-19.200MHZ-EC-NA-T LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs ASTMLPD-25-19.200MHZ-EC-NA-T
ASTMLPD-25-19.200MHZ-LC-NA-T3 LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs ASTMLPD-25-19.200MHZ-LC-NA-T3
MO1602IG4-C0K-25N0-0019200000E LVCMOS Output Clock Oscillator, 19.2MHz Nom, KDS Daishinku Corp ASTMLPD-25-19.200MHZ-EC-NR-T3 vs MO1602IG4-C0K-25N0-0019200000E
CMC25225CU1N-19.200MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs CMC25225CU1N-19.200MHZ
CMC25225CU6N-19.200MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs CMC25225CU6N-19.200MHZ
ASTMLPD-25-19.200MHZ-LC-NL LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs ASTMLPD-25-19.200MHZ-LC-NL
ASTMLPD-25-19.200MHZ-LC-NR-T3 LVCMOS Output Clock Oscillator, 19.2MHz Nom, SMD, 4 PIN Abracon Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs ASTMLPD-25-19.200MHZ-LC-NR-T3
Part Number Description Manufacturer Compare
SIT8208AI-83-25E-19.200000 LVCMOS Output Clock Oscillator, 19.2MHz Nom, SiTime Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs SIT8208AI-83-25E-19.200000
SIT8208AC-33-25S-19.200000 LVCMOS Output Clock Oscillator, 19.2MHz Nom, SiTime Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs SIT8208AC-33-25S-19.200000
SIT8208AI-33-25E-19.200000 LVCMOS Output Clock Oscillator, 19.2MHz Nom, SiTime Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs SIT8208AI-33-25E-19.200000
SIT8208AC-33-25E-19.200000 LVCMOS Output Clock Oscillator, 19.2MHz Nom, SiTime Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs SIT8208AC-33-25E-19.200000
SIT8208AI-83-25S-19.200000 LVCMOS Output Clock Oscillator, 19.2MHz Nom, SiTime Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs SIT8208AI-83-25S-19.200000
SIT8208AI-23-25S-19.200000 LVCMOS Output Clock Oscillator, 19.2MHz Nom, SiTime Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs SIT8208AI-23-25S-19.200000
SIT8208AC-23-25S-19.200000 LVCMOS Output Clock Oscillator, 19.2MHz Nom, SiTime Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs SIT8208AC-23-25S-19.200000
SIT8208AC-23-25E-19.200000 LVCMOS Output Clock Oscillator, 19.2MHz Nom, SiTime Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs SIT8208AC-23-25E-19.200000
SIT8208AI-23-25E-19.200000 LVCMOS Output Clock Oscillator, 19.2MHz Nom, SiTime Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs SIT8208AI-23-25E-19.200000
SIT8208AC-83-25S-19.200000 LVCMOS Output Clock Oscillator, 19.2MHz Nom, SiTime Corporation ASTMLPD-25-19.200MHZ-EC-NR-T3 vs SIT8208AC-83-25S-19.200000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMLPD-25-19.200MHZ-EC-NR-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMLPD-25-19.200MHZ-EC-N... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMLPD-25-19.200MHZ-EC-N... would you like to use for your alert(s)?
  • Please alert me when ASTMLPD-25-19.200MHZ-EC-N... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMLPD-25-19.200MHZ-EC-N... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMLPD-25-19.200MHZ-EC-N... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMLPD-25-19.200MHZ-EC-N... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMLPD-25-19.200MHZ-EC-N....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMLPD-25-19.200MHZ-EC-NR-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: