Part Details for ASTMLPA-28-65.000MHZ-LR-NR by Abracon Corporation
Overview of ASTMLPA-28-65.000MHZ-LR-NR by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASTMLPA-28-65.000MHZ-LR-NR
ASTMLPA-28-65.000MHZ-LR-NR CAD Models
ASTMLPA-28-65.000MHZ-LR-NR Part Data Attributes
|
ASTMLPA-28-65.000MHZ-LR-NR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTMLPA-28-65.000MHZ-LR-NR
Abracon Corporation
LVCMOS Output Clock Oscillator, 65MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 65 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASTMLPA-28-65.000MHZ-LR-NR
This table gives cross-reference parts and alternative options found for ASTMLPA-28-65.000MHZ-LR-NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMLPA-28-65.000MHZ-LR-NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.