Datasheets
ASTMHTV-28-8.192MHZ-AC-E-T by: Abracon Corporation

LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN

Part Details for ASTMHTV-28-8.192MHZ-AC-E-T by Abracon Corporation

Overview of ASTMHTV-28-8.192MHZ-AC-E-T by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR

Part Details for ASTMHTV-28-8.192MHZ-AC-E-T

ASTMHTV-28-8.192MHZ-AC-E-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASTMHTV-28-8.192MHZ-AC-E-T Part Data Attributes

ASTMHTV-28-8.192MHZ-AC-E-T Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASTMHTV-28-8.192MHZ-AC-E-T Abracon Corporation LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 8.192 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for ASTMHTV-28-8.192MHZ-AC-E-T

This table gives cross-reference parts and alternative options found for ASTMHTV-28-8.192MHZ-AC-E-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMHTV-28-8.192MHZ-AC-E-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMHTV-28-8.192MHZ-AC-E LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN Abracon Corporation ASTMHTV-28-8.192MHZ-AC-E-T vs ASTMHTV-28-8.192MHZ-AC-E
SIT8208AC-83-28E-8.192000Y -20 TO 70C, 7050, 50PPM, 2.8V, 8 SiTime Corporation ASTMHTV-28-8.192MHZ-AC-E-T vs SIT8208AC-83-28E-8.192000Y
CMC70228CU8E-8.192MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation ASTMHTV-28-8.192MHZ-AC-E-T vs CMC70228CU8E-8.192MHZ
CMC70228CV4E-8.192MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation ASTMHTV-28-8.192MHZ-AC-E-T vs CMC70228CV4E-8.192MHZ
ASTMLPV-28-8.192MHZ-LC-EF-T LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN Abracon Corporation ASTMHTV-28-8.192MHZ-AC-E-T vs ASTMLPV-28-8.192MHZ-LC-EF-T
SIT1602BI-83-28E-8.192000Y LVCMOS Output Clock Oscillator, 8.192MHz Nom, SiTime Corporation ASTMHTV-28-8.192MHZ-AC-E-T vs SIT1602BI-83-28E-8.192000Y
ASTMLPV-28-8.192MHZ-EC-EL-T3 LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN Abracon Corporation ASTMHTV-28-8.192MHZ-AC-E-T vs ASTMLPV-28-8.192MHZ-EC-EL-T3
SIT1602BC-83-28E-8.192000X LVCMOS Output Clock Oscillator, 8.192MHz Nom, SiTime Corporation ASTMHTV-28-8.192MHZ-AC-E-T vs SIT1602BC-83-28E-8.192000X
ASTMLPV-28-8.192MHZ-EC-E-T3 LVCMOS Output Clock Oscillator, 8.192MHz Nom, SMD, 4 PIN Abracon Corporation ASTMHTV-28-8.192MHZ-AC-E-T vs ASTMLPV-28-8.192MHZ-EC-E-T3
CMC70228CU1E-8.192MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation ASTMHTV-28-8.192MHZ-AC-E-T vs CMC70228CU1E-8.192MHZ
Part Number Description Manufacturer Compare
SIT8208AC-83-28S-8.192000 LVCMOS Output Clock Oscillator, 8.192MHz Nom, SiTime Corporation ASTMHTV-28-8.192MHZ-AC-E-T vs SIT8208AC-83-28S-8.192000
SIT8208AI-83-28E-8.192000 LVCMOS Output Clock Oscillator, 8.192MHz Nom, SiTime Corporation ASTMHTV-28-8.192MHZ-AC-E-T vs SIT8208AI-83-28E-8.192000
SIT8208AC-83-28E-8.192000 LVCMOS Output Clock Oscillator, 8.192MHz Nom, SiTime Corporation ASTMHTV-28-8.192MHZ-AC-E-T vs SIT8208AC-83-28E-8.192000

ASTMHTV-28-8.192MHZ-AC-E-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMHTV-28-8.192MHZ-AC-E-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMHTV-28-8.192MHZ-AC-E-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASTMHTV-28-8.192MHZ-AC-E-... would you like to use for your alert(s)?
  • Please alert me when ASTMHTV-28-8.192MHZ-AC-E-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMHTV-28-8.192MHZ-AC-E-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMHTV-28-8.192MHZ-AC-E-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMHTV-28-8.192MHZ-AC-E-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMHTV-28-8.192MHZ-AC-E-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMHTV-28-8.192MHZ-AC-E-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: