ASTMHTE-25-12.288MHZ-AC-S-T
Abracon Corporation
Description: LVCMOS Output Clock Oscillator, 12.288MHz Nom, SMD, 4 PIN

Overview of ASTMHTE-25-12.288MHZ-AC-S-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85

CAD Models for ASTMHTE-25-12.288MHZ-AC-S-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTMHTE-25-12.288MHZ-AC-S-T by Abracon Corporation

ASTMHTE-25-12.288MHZ-AC-S-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
12.288 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. ASTMHTE-25-12.288MHZ-AC-S-T
    Abracon Corporation
    LVCMOS Output Clock Oscillator, 12.288MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for ASTMHTE-25-12.288MHZ-AC-S-T

This table gives cross-reference parts and alternative options found for ASTMHTE-25-12.288MHZ-AC-S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMHTE-25-12.288MHZ-AC-S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT8208AC-23-25S-12.288000T LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8208AC-23-25S-12.288000T
SIT8208AI-23-25S-12.288000T -40 TO 85C, 3225, 50PPM, 2.5V, 1 SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8208AI-23-25S-12.288000T
SIT8008BC-23-25S-12.288000 LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8008BC-23-25S-12.288000
SIT8208AI-23-25S-12.288000 LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8208AI-23-25S-12.288000
SIT8208AC-23-25S-12.288000X LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8208AC-23-25S-12.288000X
ASTMHTE-25-12.288MHZ-ZC-S-T LVCMOS Output Clock Oscillator, 12.288MHz Nom, SMD, 4 PIN Abracon Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs ASTMHTE-25-12.288MHZ-ZC-S-T
SIT8008BC-23-25S-12.288000E LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8008BC-23-25S-12.288000E
SIT8208AC-23-25S-12.288000Y LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8208AC-23-25S-12.288000Y
ASTMHTE-25-12.288MHZ-XC-S-T LVCMOS Output Clock Oscillator, 12.288MHz Nom, SMD, 4 PIN Abracon Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs ASTMHTE-25-12.288MHZ-XC-S-T
SIT8008AC-23-25S-12.288000D LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8008AC-23-25S-12.288000D
Part Number Description Manufacturer Compare
SIT8208AC-83-25S-12.288000 LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8208AC-83-25S-12.288000
SIT8008BC-23-25S-12.288000 LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8008BC-23-25S-12.288000
SIT8208AI-33-25S-12.288000 LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8208AI-33-25S-12.288000
SIT8208AI-83-25S-12.288000 LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8208AI-83-25S-12.288000
SIT8208AC-33-25S-12.288000 LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8208AC-33-25S-12.288000
SIT8208AC-23-25S-12.288000 LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8208AC-23-25S-12.288000
SIT8208AI-23-25S-12.288000 LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8208AI-23-25S-12.288000
SIT8208AI-33-25E-12.288000 LVCMOS Output Clock Oscillator, 12.288MHz Nom, SiTime Corporation ASTMHTE-25-12.288MHZ-AC-S-T vs SIT8208AI-33-25E-12.288000

Related Parts for ASTMHTE-25-12.288MHZ-AC-S-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMHTE-25-12.288MHZ-AC-S-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMHTE-25-12.288MHZ-AC-S... by Abracon Corporation

  • Please alert me when ASTMHTE-25-12.288MHZ-AC-S... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASTMHTE-25-12.288MHZ-AC-S... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMHTE-25-12.288MHZ-AC-S... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASTMHTE-25-12.288MHZ-AC-S... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMHTE-25-12.288MHZ-AC-S....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMHTE-25-12.288MHZ-AC-S-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: