Oscillators
ASTMHTD-27.000MHZ-AJ-E-T3
Abracon Corporation
Description: MEMS OSC XO 27.0000MHZ LVCMOS

Overview of ASTMHTD-27.000MHZ-AJ-E-T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ASTMHTD-27.000MHZ-AJ-E-T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASTMHTD-27.000MHZ-AJ-E-T3 by Abracon Corporation

ASTMHTD-27.000MHZ-AJ-E-T3
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
27 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.75mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASTMHTD-27.000MHZ-AJ-E-T3
    Abracon Corporation
    MEMS OSC XO 27.0000MHZ LVCMOS
    VS

Alternate Parts for ASTMHTD-27.000MHZ-AJ-E-T3

This table gives cross-reference parts and alternative options found for ASTMHTD-27.000MHZ-AJ-E-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASTMHTD-27.000MHZ-AJ-E-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMLPD-27.000MHZ-LJ-E-T3 MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMLPD-27.000MHZ-LJ-E-T3
ASTMHTD-27.000MHZ-XJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMHTD-27.000MHZ-XJ-E-T
SIT1618BA-11-XXE-27.000000 LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs SIT1618BA-11-XXE-27.000000
ASTMLPD-27.000MHZ-EJ-E-T3 MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMLPD-27.000MHZ-EJ-E-T3
ASTMHTD-27.000MHZ-ZJ-E MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMHTD-27.000MHZ-ZJ-E
ASTMHTD-27.000MHZ-AJ-E MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMHTD-27.000MHZ-AJ-E
ASTMHTD-27.000MHZ-ZJ-E-T3 MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMHTD-27.000MHZ-ZJ-E-T3
ASTMHTD-27.000MHZ-XJ-E-T3 MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMHTD-27.000MHZ-XJ-E-T3
ASTMHTD-27.000MHZ-AJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMHTD-27.000MHZ-AJ-E-T
ASTMLPD-27.000MHZ-LJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMLPD-27.000MHZ-LJ-E-T
Part Number Description Manufacturer Compare
ASTMHTD-27.000MHZ-AJ-E MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMHTD-27.000MHZ-AJ-E
ASTMHTV-27.000MHZ-ZJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMHTV-27.000MHZ-ZJ-E-T
ASTMHTFL-27.000MHZ-XJ-E MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMHTFL-27.000MHZ-XJ-E
ASTMHTA-27.000MHZ-XJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMHTA-27.000MHZ-XJ-E-T
ASTMHTA-27.000MHZ-AJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMHTA-27.000MHZ-AJ-E-T
SIT1618BA-11-XXE-27.000000 LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs SIT1618BA-11-XXE-27.000000
ASTMHTE-27.000MHZ-ZJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMHTE-27.000MHZ-ZJ-E-T
ASTMHTD-27.000MHZ-AJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMHTD-27.000MHZ-AJ-E-T
ASTMLPV-27.000MHZ-EJ-E-T MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMLPV-27.000MHZ-EJ-E-T
ASTMHTFL-27.000MHZ-AJ-E MEMS OSC XO 27.0000MHZ LVCMOS Abracon Corporation ASTMHTD-27.000MHZ-AJ-E-T3 vs ASTMHTFL-27.000MHZ-AJ-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASTMHTD-27.000MHZ-AJ-E-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASTMHTD-27.000MHZ-AJ-E-T3 by Abracon Corporation

  • Please alert me when ASTMHTD-27.000MHZ-AJ-E-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASTMHTD-27.000MHZ-AJ-E-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASTMHTD-27.000MHZ-AJ-E-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASTMHTD-27.000MHZ-AJ-E-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASTMHTD-27.000MHZ-AJ-E-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASTMHTD-27.000MHZ-AJ-E-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: