Part Details for ASTC-02-16T by Abracon Corporation
Overview of ASTC-02-16T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ASTC-02-16T
ASTC-02-16T CAD Models
ASTC-02-16T Part Data Attributes
|
ASTC-02-16T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTC-02-16T
Abracon Corporation
Data Line Filter, 2 Function(s), 0.6A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | BOX | |
DC Resistance-Max | 0.81 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6.35 mm | |
Inductance | 200.11 µH | |
Length | 13.97 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Width | 11.43 mm |