Part Details for ASTC-02-14 by Abracon Corporation
Overview of ASTC-02-14 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ASTC-02-14
ASTC-02-14 CAD Models
ASTC-02-14 Part Data Attributes
|
ASTC-02-14
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASTC-02-14
Abracon Corporation
Data Line Filter, 2 Function(s), 0.72A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.565 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6.4 mm | |
Inductance | 69 µH | |
Length | 14 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.72 A | |
Width | 11.4 mm |