Part Details for ASTA385NN0059001K000 by TE Connectivity
Overview of ASTA385NN0059001K000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASTA385NN0059001K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4066
|
Newark | Circular Conn, Plug, 26Pos, Cable, Product Range:-, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Intercontec Te Connectivity ASTA385NN0059001K000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$27.4500 / $37.1400 | Buy Now |
DISTI #
571-ASTA385NN591K000
|
Mouser Electronics | Circular Metric Connectors 627 PLUG, 26-PIN | 0 |
|
$30.5800 | Order Now |
DISTI #
3703153
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 26POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$30.9912 / $53.7973 | Buy Now |
DISTI #
3703153
|
Farnell | CIRCULAR CONN, PLUG, 26POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 14 |
|
$29.4725 / $39.8687 | Buy Now |
Part Details for ASTA385NN0059001K000
ASTA385NN0059001K000 CAD Models
ASTA385NN0059001K000 Part Data Attributes:
|
ASTA385NN0059001K000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASTA385NN0059001K000
TE Connectivity
Circular Connector, Zinc Alloy, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 27 | |
UL Flammability Code | 94V-0 |