Part Details for AST3TQ53-T-20.000MHZ-2-C by Abracon Corporation
Overview of AST3TQ53-T-20.000MHZ-2-C by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AST3TQ53-T-20.000MHZ-2-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ53-T-20.000M
|
Avnet Americas | Precision Controlled Oscillator 20MHz TCXO LVCMOS ?280ppb 5x3.2mm 4-Pin SMD Bulk - Bulk (Alt: AST3TQ53-T-20.000M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Precision SMD TCXO - 20.000MHZ ±280ppb -40°C to +85°C - LVCMOS Output - 3.3V - 5.0x3.2x1.6mm - Bulk RoHS: Compliant | 0 |
|
$27.0800 / $35.7100 | Buy Now |
Part Details for AST3TQ53-T-20.000MHZ-2-C
AST3TQ53-T-20.000MHZ-2-C CAD Models
AST3TQ53-T-20.000MHZ-2-C Part Data Attributes
|
AST3TQ53-T-20.000MHZ-2-C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ53-T-20.000MHZ-2-C
Abracon Corporation
XTAL OSC TCXO 20.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12,154 | |
Physical Dimension | 5mm x 3.2mm x 2mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |