Datasheets
AST3TQ-V-30.720MHZ-28 by: Abracon Corporation

XTAL OSC VCTCXO 30.7200MHZ LVCMO

Part Details for AST3TQ-V-30.720MHZ-28 by Abracon Corporation

Overview of AST3TQ-V-30.720MHZ-28 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for AST3TQ-V-30.720MHZ-28

Part # Distributor Description Stock Price Buy
DISTI # 73AJ1542
Newark Vctcxo, 30.72Mhz, Lvcmos, 7Mm X 5Mm Rohs Compliant: Yes |Abracon AST3TQ-V-30.720MHZ-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 15
  • 1 $23.7200
  • 5 $23.1500
  • 10 $22.5700
$22.5700 / $23.7200 Buy Now
DISTI # 535-12714-ND
DigiKey XTAL OSC VCTCXO 30.7200MHZ LVCMO Min Qty: 1 Lead time: 13 Weeks Container: Strip 262
In Stock
  • 1 $22.6600
  • 10 $19.6980
  • 50 $17.8636
  • 100 $17.6970
$17.6970 / $22.6600 Buy Now
DISTI # AST3TQ-V-30.720MHZ
Avnet Americas VCTCXO, 30.72 MHz, 280 ppb, LVCMOS, 3.3 V, SMD, 7mm x 5mm, AST3TQ-28 - Bulk (Alt: AST3TQ-V-30.720MHZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 50 $17.8965
$17.8965 Buy Now
DISTI # 815-3TQ-V30.720-28
Mouser Electronics TCXO Oscillators XTAL OSC VCTCXO 30.7200MHZ LVCMO RoHS: Compliant 137
  • 1 $22.8100
  • 10 $19.8600
  • 25 $19.8300
  • 50 $18.4500
$18.4500 / $22.8100 Buy Now
DISTI # 71320776
RS Abracon Frequency Control - AST3TQ-V-30.720MHz-28 | Abracon AST3TQ-V-30.720MHZ-28 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 50 $21.3400
  • 250 $20.2700
  • 500 $19.2100
  • 1,000 $18.1400
$18.1400 / $21.3400 RFQ
Future Electronics 20MHZ, 18PF RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Bulk 0
Bulk
  • 50 $16.7400
$16.7400 Buy Now
Onlinecomponents.com Precision SMD VCTCXO - 30.720MHZ ±280ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Bulk RoHS: Compliant 8 In Stock
100 On Order
  • 1 $23.6300
  • 5 $19.4600
  • 10 $18.2900
  • 13 $18.1000
  • 25 $17.9200
  • 38 $17.7400
  • 50 $16.6700
$16.6700 / $23.6300 Buy Now
DISTI # 62973986
Verical Oscillator VC-TCXO 30.72MHz ±0.3ppm (Tol) ±0.28ppm (Stability) 15pF LVCMOS Squarewave 55% 3.3V 4-Pin SMD Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2231 Americas - 7
  • 3 $30.7190
  • 5 $25.2980
  • 10 $23.7770
  • 13 $23.5300
  • 25 $23.2960
$23.2960 / $30.7190 Buy Now
Quest Components   16
  • 1 $26.7840
  • 10 $25.4448
$25.4448 / $26.7840 Buy Now
DISTI # AST3TQ-V-30.720MHZ-28
Avnet Abacus VCTCXO, 30.72 MHz, 280 ppb, LVCMOS, 3.3 V, SMD, 7mm x 5mm, AST3TQ-28 (Alt: AST3TQ-V-30.720MHZ-28) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Precision SMD VCTCXO - 30.720MHZ ±280ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Bulk RoHS: Compliant 8 In Stock
100 On Order
  • 1 $23.6300
  • 5 $19.4600
  • 10 $18.2900
  • 13 $18.1000
  • 25 $17.9200
  • 38 $17.7400
  • 50 $16.6700
$16.6700 / $23.6300 Buy Now

Part Details for AST3TQ-V-30.720MHZ-28

AST3TQ-V-30.720MHZ-28 CAD Models

AST3TQ-V-30.720MHZ-28 Part Data Attributes

AST3TQ-V-30.720MHZ-28 Abracon Corporation
Buy Now Datasheet
Compare Parts:
AST3TQ-V-30.720MHZ-28 Abracon Corporation XTAL OSC VCTCXO 30.7200MHZ LVCMO
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description DILCC4,.2,200
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer ABRACON
Aging 1 PPM/FIRST YEAR
Control Voltage-Max 2.5 V
Control Voltage-Min 0.5 V
Fall Time-Max 6 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 12 ppm
Frequency Stability 0.28%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 30.72 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.9mm
Rise Time-Max 6 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

AST3TQ-V-30.720MHZ-28 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AST3TQ-V-30.720MHZ-28 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AST3TQ-V-30.720MHZ-28 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AST3TQ-V-30.720MHZ-28 would you like to use for your alert(s)?
  • Please alert me when AST3TQ-V-30.720MHZ-28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AST3TQ-V-30.720MHZ-28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AST3TQ-V-30.720MHZ-28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AST3TQ-V-30.720MHZ-28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AST3TQ-V-30.720MHZ-28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AST3TQ-V-30.720MHZ-28 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: