Oscillators
AST3TQ-T-16.384MHZ-50-C-T5
Abracon Corporation
Description: XTAL OSC TCXO 16.3840MHZ LVCMOS

Overview of AST3TQ-T-16.384MHZ-50-C-T5 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AST3TQ-T-16.384MHZ-50-C-T5 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AST3TQ-T-16.384MHZ-50-C-T5-ND
DigiKey XTAL OSC TCXO 16.3840MHZ LVCMOS Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $47.7775
$47.7775 Buy Now
DISTI # AST3TQ-T-16.384MHZ
Avnet Americas Precision Controlled Oscillator 16.384MHz TCXO LVCMOS ±50ppb 7x5mm 4-Pin SMD 500 Pcs T/R - Tape and Reel (Alt: AST3TQ-T-16.384MHZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $52.9717
$52.9717 Buy Now
DISTI # 815-TQT-16.3-50-C-T5
Mouser Electronics TCXO Oscillators XTAL OSC TCXO 16.3840MHZ LVCMOS RoHS: Compliant 0
  • 500 $54.6100
$54.6100 Order Now
RS Frequency Control - - AST3TQ-T-16.384MHz-50-C-T5 | Abracon AST3TQ-T-16.384MHZ-50-C-T5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 500 $60.9200
  • 2,500 $57.8700
  • 5,000 $54.8200
$54.8200 / $60.9200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 500 $47.7800
$47.7800 Buy Now
Onlinecomponents.com Precision SMD TCXO - 16.384MHZ ±50ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Tape&Reel RoHS: Compliant 0
  • 125 $142.1900
  • 250 $72.6200
  • 375 $49.4300
  • 500 $48.4500
$48.4500 / $142.1900 Buy Now
DISTI # AST3TQ-T-16.384MHZ-50-C-T5
Avnet Abacus - Tape and Reel (Alt: AST3TQ-T-16.384MHZ-50-C-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for AST3TQ-T-16.384MHZ-50-C-T5 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AST3TQ-T-16.384MHZ-50-C-T5 by Abracon Corporation

AST3TQ-T-16.384MHZ-50-C-T5
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TR, 13 INCH
Aging
1 PPM/FIRST YEAR
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.05%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
16.384 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.9mm
Rise Time-Max
6 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AST3TQ-T-16.384MHZ-50-C-T5
    Abracon Corporation
    XTAL OSC TCXO 16.3840MHZ LVCMOS
    VS

Related Parts for AST3TQ-T-16.384MHZ-50-C-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AST3TQ-T-16.384MHZ-50-C-T5 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AST3TQ-T-16.384MHZ-50-C-T... by Abracon Corporation

Select Manufacturer
Which Manufacturer of AST3TQ-T-16.384MHZ-50-C-T... would you like to use for your alert(s)?
  • Please alert me when AST3TQ-T-16.384MHZ-50-C-T... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AST3TQ-T-16.384MHZ-50-C-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AST3TQ-T-16.384MHZ-50-C-T... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AST3TQ-T-16.384MHZ-50-C-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AST3TQ-T-16.384MHZ-50-C-T....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AST3TQ-T-16.384MHZ-50-C-T5 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: