Part Details for ASSVP1-10.0000MHZ-D02 by Abracon Corporation
Overview of ASSVP1-10.0000MHZ-D02 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASSVP1-10.0000MHZ-D02
ASSVP1-10.0000MHZ-D02 CAD Models
ASSVP1-10.0000MHZ-D02 Part Data Attributes
|
ASSVP1-10.0000MHZ-D02
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASSVP1-10.0000MHZ-D02
Abracon Corporation
CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASSVP1-10.0000MHZ-D02
This table gives cross-reference parts and alternative options found for ASSVP1-10.0000MHZ-D02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASSVP1-10.0000MHZ-D02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
531GA10M0000BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | ASSVP1-10.0000MHZ-D02 vs 531GA10M0000BGR |
531GA10M0000DGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | ASSVP1-10.0000MHZ-D02 vs 531GA10M0000DGR |
531GA010M000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 | ASSVP1-10.0000MHZ-D02 vs 531GA010M000DG |
NZ2520SD-10.000000M-NSA3447B | Nihon Dempa Kogyo Co Ltd | Check for Price | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-4 | ASSVP1-10.0000MHZ-D02 vs NZ2520SD-10.000000M-NSA3447B |
ASSVP1-10.0000MHZ-D08-T | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | ASSVP1-10.0000MHZ-D02 vs ASSVP1-10.0000MHZ-D08-T |
530TA10M0000BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | ASSVP1-10.0000MHZ-D02 vs 530TA10M0000BGR |
ASSVP1-10.0000MHZ-D02-T | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | ASSVP1-10.0000MHZ-D02 vs ASSVP1-10.0000MHZ-D02-T |
531GA010M000DGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 | ASSVP1-10.0000MHZ-D02 vs 531GA010M000DGR |
ASSVP1-10.0000MHZ-D03 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | ASSVP1-10.0000MHZ-D02 vs ASSVP1-10.0000MHZ-D03 |
ASSVP1-10.0000MHZ-D08 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | ASSVP1-10.0000MHZ-D02 vs ASSVP1-10.0000MHZ-D08 |