-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 66.6660MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-14455-1-ND
|
DigiKey | XTAL OSC XO 66.6660MHZ CMOS SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
956 In Stock |
|
$2.3891 / $3.4900 | Buy Now |
DISTI #
V72:2272_21796925
|
Arrow Electronics | Oscillator XO 66.666MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 Container: Cut Strips | Americas - 588 |
|
$1.0547 / $1.1623 | Buy Now |
DISTI #
29531993
|
Verical | Oscillator XO 66.666MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1832 | Americas - 588 |
|
$1.0547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSVP-66.6660MHZ-D04-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASSVP-66.6660MHZ-D04-T
Abracon Corporation
XTAL OSC XO 66.6660MHZ CMOS SMD
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Description | 66.666 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead | |
Samacsys Manufacturer | ABRACON | |
Samacsys Modified On | 2023-05-02 09:54:00 | |
Category CO2 Kg | 3.96 |