Part Details for ASSVP-20.0000MHZ-C16-T by Abracon Corporation
Overview of ASSVP-20.0000MHZ-C16-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ASSVP-20.0000MHZ-C16-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASSVP-20.0000MHZ-C
|
Avnet Americas | Spread Spectrum Low EMI Clock Oscillator Programmable 2.5V/3.3V 20MHz 4-Pin Surface Mount T/R - Tape and Reel (Alt: ASSVP-20.0000MHZ-C) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 6 Days Container: Reel | 0 |
|
RFQ |
Part Details for ASSVP-20.0000MHZ-C16-T
ASSVP-20.0000MHZ-C16-T CAD Models
ASSVP-20.0000MHZ-C16-T Part Data Attributes
|
ASSVP-20.0000MHZ-C16-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASSVP-20.0000MHZ-C16-T
Abracon Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASSVP-20.0000MHZ-C16-T
This table gives cross-reference parts and alternative options found for ASSVP-20.0000MHZ-C16-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASSVP-20.0000MHZ-C16-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSX-750FBE20000000T | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | ASSVP-20.0000MHZ-C16-T vs CSX-750FBE20000000T |
8NE-20.000MBE-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | ASSVP-20.0000MHZ-C16-T vs 8NE-20.000MBE-T |
8WE-20.000MBM-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | ASSVP-20.0000MHZ-C16-T vs 8WE-20.000MBM-T |
CSX-750FBE20000000B | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | ASSVP-20.0000MHZ-C16-T vs CSX-750FBE20000000B |
NZ2520SD-20.000000M-NSA3449B | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Nihon Dempa Kogyo Co Ltd | ASSVP-20.0000MHZ-C16-T vs NZ2520SD-20.000000M-NSA3449B |
530PA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | ASSVP-20.0000MHZ-C16-T vs 530PA20M0000DGR |
CSX750FBB20.000M-UT | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | ASSVP-20.0000MHZ-C16-T vs CSX750FBB20.000M-UT |
531PA20M0000BG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | ASSVP-20.0000MHZ-C16-T vs 531PA20M0000BG |
SM99321C7E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | ASSVP-20.0000MHZ-C16-T vs SM99321C7E@20.000000MHZ |
EBRA53T2H-20.000M | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | Abracon Corporation | ASSVP-20.0000MHZ-C16-T vs EBRA53T2H-20.000M |