Part Details for ASRD751B by Advanced Semiconductor Inc
Overview of ASRD751B by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASRD751B
ASRD751B CAD Models
ASRD751B Part Data Attributes
|
ASRD751B
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ASRD751B
Advanced Semiconductor Inc
Step Recovery Diode, Silicon, HERMETIC SEALED, GLASS, 01A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 15 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.65 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.29 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ASRD751B
This table gives cross-reference parts and alternative options found for ASRD751B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASRD751B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMD-0151 | Cobham Semiconductor Solutions | Check for Price | SILICON, STEP RECOVERY DIODE | ASRD751B vs MMD-0151 |
MMD0151 | MACOM | Check for Price | SILICON, STEP RECOVERY DIODE, GLASS PACKAGE-2 | ASRD751B vs MMD0151 |
ASRD751T | Advanced Semiconductor Inc | Check for Price | Step Recovery Diode, Silicon, HERMETIC SEALED, GLASS, 01A, 2 PIN | ASRD751B vs ASRD751T |