Part Details for ASR868.35E-T by Abracon Corporation
Overview of ASR868.35E-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ASR868.35E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9281-1-ND
|
DigiKey | SAW RES 868.3500MHZ SMD Min Qty: 1000 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1918 | Buy Now |
DISTI #
ASR868.35E-T
|
Avnet Americas | Resonator 868.35MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR868.35E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9248 / $1.2320 | Buy Now |
DISTI #
815-ASR868.35E
|
Mouser Electronics | Resonators SAW RES 868.3500MHZ SMD RoHS: Compliant | 1437 |
|
$1.0200 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9760 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8600 / $1.0700 | Buy Now |
DISTI #
35870779
|
Verical | SAW Resonator 868.35MHz ±150kHz (Tol) 22Ohm 8-Pin CSMD T/R Min Qty: 8 Package Multiple: 1 Date Code: 1711 | Americas - 286 |
|
$0.7232 | Buy Now |
DISTI #
ASR868.35E-T
|
Avnet Americas | Resonator 868.35MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR868.35E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9248 / $1.2320 | Buy Now |
DISTI #
ASR868.35E-T
|
Avnet Americas | Resonator 868.35MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR868.35E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9248 / $1.2320 | Buy Now |
DISTI #
ASR868.35E-T
|
Avnet Abacus | Resonator 868.35MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR868.35E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASR868.35E-T
ASR868.35E-T CAD Models
ASR868.35E-T Part Data Attributes
|
ASR868.35E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASR868.35E-T
Abracon Corporation
Resonators 868.35MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Insertion Loss | 2.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 868.35 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 5.0mm x 1.35mm | |
Surface Mount | YES |