-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resonators 433.42MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9279-1-ND
|
DigiKey | SAW RES 433.4200MHZ SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1150 In Stock |
|
$1.0635 / $1.6800 | Buy Now |
DISTI #
ASR433.42E-T
|
Avnet Americas | Resonator 433.42MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR433.42E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9792 / $1.2012 | Buy Now |
DISTI #
815-ASR433.42E
|
Mouser Electronics | Resonators SAW RES 433.4200MHZ SMD RoHS: Compliant | 289 |
|
$1.0900 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9100 / $1.0400 | Buy Now |
DISTI #
ASR433.42E-T
|
Avnet Americas | Resonator 433.42MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR433.42E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9792 / $1.2012 | Buy Now |
DISTI #
ASR433.42E-T
|
Avnet Americas | Resonator 433.42MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR433.42E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9792 / $1.2012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASR433.42E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASR433.42E-T
Abracon Corporation
Resonators 433.42MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0133% | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.42 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 5mm x 1.35mm | |
Surface Mount | YES |