Part Details for ASR423.22E-T by Abracon Corporation
Overview of ASR423.22E-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASR423.22E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9278-1-ND
|
DigiKey | SAW RES 423.2200MHZ SMD Min Qty: 1000 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1620 | Buy Now |
DISTI #
ASR423.22E-T
|
Avnet Americas | Resonator 423.22MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR423.22E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9792 / $1.2012 | Buy Now |
DISTI #
815-ASR423.22E
|
Mouser Electronics | Resonators SAW RES 423.2200MHZ SMD RoHS: Compliant | 60 |
|
$1.0100 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9100 / $1.0400 | Buy Now |
DISTI #
ASR423.22E-T
|
Avnet Americas | Resonator 423.22MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR423.22E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9792 / $1.2012 | Buy Now |
DISTI #
ASR423.22E-T
|
Avnet Americas | Resonator 423.22MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR423.22E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9792 / $1.2012 | Buy Now |
Part Details for ASR423.22E-T
ASR423.22E-T CAD Models
ASR423.22E-T Part Data Attributes
|
ASR423.22E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASR423.22E-T
Abracon Corporation
Resonators 423.22MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0133% | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 423.22 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 5.0mm x 1.35mm | |
Surface Mount | YES |