Part Details for ASR390E-T by Abracon Corporation
Overview of ASR390E-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ASR390E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9277-1-ND
|
DigiKey | SAW RES 390.0000MHZ SMD Min Qty: 1000 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1620 | Buy Now |
DISTI #
ASR390E-T
|
Avnet Americas | Resonator 390MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR390E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9792 / $1.2012 | Buy Now |
DISTI #
815-ASR390E
|
Mouser Electronics | Resonators SAW RES 390.0000MHZ SMD RoHS: Compliant | 355 |
|
$1.0100 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9100 / $1.0400 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$1.1424 / $3.0464 | Buy Now | |
DISTI #
ASR390E-T
|
Avnet Americas | Resonator 390MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR390E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9792 / $1.2012 | Buy Now |
DISTI #
ASR390E-T
|
Avnet Americas | Resonator 390MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR390E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9792 / $1.2012 | Buy Now |
Part Details for ASR390E-T
ASR390E-T CAD Models
ASR390E-T Part Data Attributes
|
ASR390E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASR390E-T
Abracon Corporation
1-Port Saw Resonator, 390MHz Nom, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0133% | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 390 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 5.0mm x 5.0mm x 1.5mm | |
Surface Mount | YES |