Part Details for ASR303.825E-T by Abracon Corporation
Overview of ASR303.825E-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ASR303.825E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9275-1-ND
|
DigiKey | SAW RES 303.8250MHZ SMD Min Qty: 1000 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1620 | Buy Now |
DISTI #
ASR303.825E-T
|
Avnet Americas | Resonator 303.825MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR303.825E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASR303.825E
|
Mouser Electronics | Resonators SAW RES 303.8250MHZ SMD RoHS: Compliant | 0 |
|
$1.0100 / $1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9100 / $1.0400 | Buy Now |
DISTI #
ASR303.825E-T
|
Avnet Americas | Resonator 303.825MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR303.825E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASR303.825E-T
|
Avnet Americas | Resonator 303.825MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR303.825E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASR303.825E-T
ASR303.825E-T CAD Models
ASR303.825E-T Part Data Attributes
|
ASR303.825E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASR303.825E-T
Abracon Corporation
Resonators 303.825MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 303.825 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 5.0mm x 1.5mm | |
Surface Mount | YES |