Part Details for ASPSD917T by CommScope Inc
Overview of ASPSD917T by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASPSD917T
ASPSD917T CAD Models
ASPSD917T Part Data Attributes
|
ASPSD917T
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
ASPSD917T
CommScope Inc
Mobile Station Antenna, 5dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN TELECOM INC | |
Reach Compliance Code | unknown | |
Application | CELLULAR/MOBILE SYSTEM | |
Gain | 5 dB | |
Omnidirectional | YES | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 10 W | |
VSWR-Max | 1.9 |