Part Details for ASPI-6D38-5R0N by Abracon Corporation
Overview of ASPI-6D38-5R0N by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for ASPI-6D38-5R0N
ASPI-6D38-5R0N CAD Models
ASPI-6D38-5R0N Part Data Attributes
|
ASPI-6D38-5R0N
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-6D38-5R0N
Abracon Corporation
General Purpose Inductor, 5uH, 30%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
Alternate Parts for ASPI-6D38-5R0N
This table gives cross-reference parts and alternative options found for ASPI-6D38-5R0N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-6D38-5R0N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFCB7040-2R95R0 | General Purpose Inductor, 5uH, 30%, 1 Element, SMD, | Samwha Electronics | ASPI-6D38-5R0N vs SFCB7040-2R95R0 |
SCDS6D38T-5R0T-B-N | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | YAGEO Corporation | ASPI-6D38-5R0N vs SCDS6D38T-5R0T-B-N |