Datasheets
ASPI-1207S-270M-T by: Abracon Corporation

IND 27uH 3.4A 46mΩ

Part Details for ASPI-1207S-270M-T by Abracon Corporation

Overview of ASPI-1207S-270M-T by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
ISL8270MBIRZ-T Renesas Electronics Corporation Digital DC/DC PMBus 25A Module
ISL8270MAIRZ Renesas Electronics Corporation Digital DC/DC PMBus 25A Module
ISL8270MBIRZ Renesas Electronics Corporation Digital DC/DC PMBus 25A Module

Price & Stock for ASPI-1207S-270M-T

Part # Distributor Description Stock Price Buy
DISTI # 535-ASPI-1207S-270M-TCT-ND
DigiKey FIXED IND 27UH 3.4A 0.046OHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 115
In Stock
  • 1 $1.2000
  • 10 $0.9340
  • 25 $0.8448
  • 50 $0.7826
  • 100 $0.7250
  • 400 $0.6218
  • 800 $0.5756
  • 1,200 $0.5501
  • 2,000 $0.5195
  • 2,800 $0.5002
  • 4,000 $0.4805
  • 10,000 $0.4750
$0.4750 / $1.2000 Buy Now
DISTI # ASPI-1207S-270M-T
Avnet Americas Power Inductor (SMD), 27 uH, ? 20%, 3.4 A, Shielded, 3.4 A, 12mm x 12mm x 8mm - Tape and Reel (Alt: ASPI-1207S-270M-T) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 400 $0.4721
$0.4721 Buy Now
DISTI # 815-ASPI1207S270MT
Mouser Electronics Power Inductors - SMD IND 27uH 3.4A 46m RoHS: Compliant 0
  • 1 $1.2100
  • 10 $0.7910
  • 100 $0.7200
  • 400 $0.6140
  • 800 $0.5240
  • 2,400 $0.4850
  • 10,000 $0.4750
$0.4750 / $1.2100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks Container: Reel 0
Reel
  • 400 $0.5070
$0.5070 Buy Now
Onlinecomponents.com Shielded Power Inductor - SMD - 27uH ±20% - 3.4A - DCR: 0.046 ohm - Tape&Reel 0
  • 400 $0.5938
  • 800 $0.5672
  • 1,200 $0.5587
  • 2,800 $0.5068
  • 5,200 $0.4992
  • 7,600 $0.4918
  • 10,000 $0.4844
  • 15,200 $0.4771
$0.4771 / $0.5938 Buy Now
DISTI # ASPI-1207S-270M-T
Avnet Abacus Power Inductor (SMD), 27 uH, � 20%, 3.4 A, Shielded, 3.4 A, 12mm x 12mm x 8mm - Tape and Reel (Alt: ASPI-1207S-270M-T) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for ASPI-1207S-270M-T

ASPI-1207S-270M-T CAD Models

ASPI-1207S-270M-T Part Data Attributes

ASPI-1207S-270M-T Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASPI-1207S-270M-T Abracon Corporation IND 27uH 3.4A 46mΩ
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description 4747
Reach Compliance Code compliant
Factory Lead Time 24 Weeks
Samacsys Manufacturer ABRACON
Case/Size Code 4747
Construction Rectangular
DC Resistance 0.046 Ω
Inductance-Nom (L) 27 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 8 mm
Package Length 12 mm
Package Style SMT
Package Width 12 mm
Packing Method TR, 7/13 Inch
Rated Current-Max 3.4 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.001 MHz
Tolerance 20%

Alternate Parts for ASPI-1207S-270M-T

This table gives cross-reference parts and alternative options found for ASPI-1207S-270M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-1207S-270M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LPCS4747MT270-MP General Purpose Inductor, SEI Stackpole Electronics Inc ASPI-1207S-270M-T vs LPCS4747MT270-MP
APCI00121280270MY0 General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP Pulse Electronics Corporation ASPI-1207S-270M-T vs APCI00121280270MY0
BPCI00121280270M00 General Purpose Inductor, 27uH, 20%, 1 Element, SMD, 4747, CHIP Pulse Electronics Corporation ASPI-1207S-270M-T vs BPCI00121280270M00
ASPI-1207S-270-M-T General Purpose Inductor, 27uH, 20%, 1 Element, SMD, ROHS COMPLIANT Abracon Corporation ASPI-1207S-270M-T vs ASPI-1207S-270-M-T
BPCI00121280270M00 General Purpose Inductor, Chilisin Electronics Corp ASPI-1207S-270M-T vs BPCI00121280270M00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-1207S-270M-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-1207S-270M-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASPI-1207S-270M-T would you like to use for your alert(s)?
  • Please alert me when ASPI-1207S-270M-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPI-1207S-270M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-1207S-270M-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPI-1207S-270M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-1207S-270M-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-1207S-270M-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: