Part Details for ASPI-0804T-4R7M by Abracon Corporation
Overview of ASPI-0804T-4R7M by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN | |
54202-G0804TLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
AMC60804TYBHR | Texas Instruments | Optical transceiver controller with four-channel current, voltage-output DACs and multichannel ADCs 36-DSBGA -40 to 125 |
Price & Stock for ASPI-0804T-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASPI-0804T-4R7M
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ASPI-0804T-4R7M
ASPI-0804T-4R7M CAD Models
ASPI-0804T-4R7M Part Data Attributes
|
ASPI-0804T-4R7M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0804T-4R7M
Abracon Corporation
1 ELEMENT, 4.7uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
Case/Size Code | 5137 | |
Construction | Shielded | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | ASPI-0804T | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Rated Current-Max | 5.4 A | |
Series | ASPI0804T | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ASPI-0804T-4R7M
This table gives cross-reference parts and alternative options found for ASPI-0804T-4R7M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0804T-4R7M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO3340P-473 | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 5137 | Coilcraft Inc | ASPI-0804T-4R7M vs DO3340P-473 |
B1047AS-471M | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | TOKO Inc | ASPI-0804T-4R7M vs B1047AS-471M |
UP4B-3R3 | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, CHIP | Cooper Industries | ASPI-0804T-4R7M vs UP4B-3R3 |
LPO2506IB-103 | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, ROHS COMPLIANT | Coilcraft Inc | ASPI-0804T-4R7M vs LPO2506IB-103 |
DO1606T-333 | General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD, 2621 | Coilcraft Inc | ASPI-0804T-4R7M vs DO1606T-333 |
DO1606T-222 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2621 | Coilcraft Inc | ASPI-0804T-4R7M vs DO1606T-222 |
DO1606T-105 | General Purpose Inductor, 1000uH, 20%, 1 Element, Ceramic-Core, SMD, 2621 | Coilcraft Inc | ASPI-0804T-4R7M vs DO1606T-105 |
B1047AS-330M | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | TOKO Inc | ASPI-0804T-4R7M vs B1047AS-330M |
B1079AS-470M | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | TOKO Inc | ASPI-0804T-4R7M vs B1079AS-470M |
LPO2506IB-682 | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, ROHS COMPLIANT | Coilcraft Inc | ASPI-0804T-4R7M vs LPO2506IB-682 |