Part Details for ASPI-0315FS-680M-T2 by Abracon Corporation
Overview of ASPI-0315FS-680M-T2 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-0315FS-680M-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0080
|
Newark | Fixed Ind 68Uh 350Ma 1.7 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0315FS-680M-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1730 | Buy Now |
DISTI #
ASPI-0315FS-680M-T2-ND
|
DigiKey | FIXED IND 68UH 350MA 1.7 OHM SMD Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1600 | Buy Now |
DISTI #
ASPI-0315FS-680M-T
|
Avnet Americas | Ind Power Shielded Wirewound 68uH 20% 100KHz Ferrite 350mA 1212 T/R - Tape and Reel (Alt: ASPI-0315FS-680M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 | Buy Now |
DISTI #
815-ASPI0315FS680MT2
|
Mouser Electronics | Power Inductors - SMD FIXED IND 68UH 350MA 1.7 OHM SMD RoHS: Compliant | 0 |
|
$0.1460 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1307 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 68uH ±20% - 0.28A - DCR: 2.7 ohm - SRF: 11MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.0933 / $0.1485 | Buy Now |
Part Details for ASPI-0315FS-680M-T2
ASPI-0315FS-680M-T2 CAD Models
ASPI-0315FS-680M-T2 Part Data Attributes
|
ASPI-0315FS-680M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0315FS-680M-T2
Abracon Corporation
IND 68uH 0.23A 3510mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
DC Resistance | 3.51 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |