Datasheets
ASPI-0315FS-101M-T2 by: Abracon Corporation

IND 100uH 0.21A 4043mΩ

Part Details for ASPI-0315FS-101M-T2 by Abracon Corporation

Overview of ASPI-0315FS-101M-T2 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ASPI-0315FS-101M-T2

Part # Distributor Description Stock Price Buy
DISTI # 97W0068
Newark Fixed Ind 100Uh 300Ma 2.1 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0315FS-101M-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1730
  • 5,000 $0.1690
  • 10,000 $0.1560
  • 20,000 $0.1450
  • 30,000 $0.1360
  • 50,000 $0.1300
$0.1300 / $0.1730 Buy Now
DISTI # ASPI-0315FS-101M-T2-ND
DigiKey FIXED IND 100UH 300MA 2.1OHM SMD Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1683
$0.1683 Buy Now
DISTI # ASPI-0315FS-101M-T2
Avnet Americas Power Inductor (SMD), 100 uH, ± 20%, 210 mA, Shielded, 230 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: ASPI-0315FS-101M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1470
  • 4,000 $0.1431
  • 8,000 $0.1392
  • 12,000 $0.1283
  • 16,000 $0.1246
$0.1246 / $0.1470 Buy Now
DISTI # 815-ASPI0315FS101MT2
Mouser Electronics Power Inductors - SMD FIXED IND 100UH 300MA 2.1 MOHM RoHS: Compliant 0
  • 1 $0.2800
  • 10 $0.2560
  • 100 $0.2330
  • 1,000 $0.2130
  • 2,000 $0.1680
  • 24,000 $0.1670
$0.1670 / $0.2800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,000 $0.1307
$0.1307 Buy Now
Onlinecomponents.com Shielded Power Inductor - SMD - 100uH ±20% - 0.23A - DCR: 3.11 ohm - SRF: 7.2MHz - Tape&Reel RoHS: Compliant 0
  • 2,000 $0.1559
  • 4,000 $0.1487
  • 6,000 $0.1442
  • 8,000 $0.1400
  • 26,000 $0.1183
  • 50,000 $0.1095
  • 100,000 $0.0986
  • 150,000 $0.0971
$0.0971 / $0.1559 Buy Now
DISTI # ASPI-0315FS-101M-T2
Avnet Abacus Power Inductor (SMD), 100 uH, � 20%, 210 mA, Shielded, 230 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: ASPI-0315FS-101M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for ASPI-0315FS-101M-T2

ASPI-0315FS-101M-T2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASPI-0315FS-101M-T2 Part Data Attributes

ASPI-0315FS-101M-T2 Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASPI-0315FS-101M-T2 Abracon Corporation IND 100uH 0.21A 4043mΩ
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 16 Weeks
Case/Size Code 1212
Construction Rectangular
DC Resistance 4.043 Ω
Inductance-Nom (L) 100 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 120 °C
Operating Temperature-Min -25 °C
Package Height 1.5 mm
Package Length 3 mm
Package Style SMT
Package Width 3 mm
Packing Method TR, 7 Inch
Rated Current-Max 0.21 A
Self Resonance Frequency 7.2 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish TIN
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-0315FS-101M-T2 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-0315FS-101M-T2 by Abracon Corporation

  • Please alert me when ASPI-0315FS-101M-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASPI-0315FS-101M-T2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-0315FS-101M-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASPI-0315FS-101M-T2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-0315FS-101M-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-0315FS-101M-T2 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: