Part Details for ASPD963 by CommScope Inc
Overview of ASPD963 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASPD963
ASPD963 CAD Models
ASPD963 Part Data Attributes
|
ASPD963
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
ASPD963
CommScope Inc
Base Station/Broadcast Transmission Antenna, 824MHz Min, 894MHz Max, 19.15dB Gain, 60deg 3dB Beamwidth
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN TELECOM INC | |
Reach Compliance Code | unknown | |
Application | CELLULAR | |
Bandwidth | 70 MHz | |
Beamwidth-E | 7 deg | |
Beamwidth-H | 60 deg | |
Characteristic Impedance | 50 Ω | |
Front/Back Ratio | 28 dB | |
Gain | 19.15 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 894 MHz | |
Operating Frequency-Min | 824 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 500 W | |
VSWR-Max | 1.5 | |
Wind Rating | 125 mph |