-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5107
|
Newark | Connector, Rcpt, 34Pos, 2Row, 0.8Mm, Pitch Spacing:0.8Mm, No. Of Contacts:34Contacts, Gender:Receptacle, Product Range:Asp Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec ASP-137973-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $9.7300 | Buy Now |
DISTI #
50Y1183
|
Newark | "asp"/Tray |Samtec ASP-137973-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $7.2800 | Buy Now |
DISTI #
SAM9169-ND
|
DigiKey | CONN SOCKET 34POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2140 In Stock |
|
$3.7750 / $8.2000 | Buy Now |
DISTI #
200-ASP-137973-01
|
Mouser Electronics | Board to Board & Mezzanine Connectors "ASP" RoHS: Compliant | 627 |
|
$4.2000 / $9.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
494 In Stock 38 Factory Stock |
|
$3.2400 / $9.6500 | Buy Now |
|
Powell Electronics | Connector Min Qty: 1 | 58 |
|
$4.4300 / $9.6500 | Buy Now |
DISTI #
000000000003956061
|
Sager | Board to Board & Mezzanine Connectors ASP Min Qty: 1 | 190 |
|
$4.2000 / $9.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
494 In Stock 38 Factory Stock |
|
$3.2400 / $9.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASP-137973-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-137973-01
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE, POWER.ORG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for ASP-137973-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASP-137973-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52465-3471 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | ASP-137973-01 vs 52465-3471 |
CPB8134-0211F | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | SMK Corporation | ASP-137973-01 vs CPB8134-0211F |
CPB8134-0200F | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | SMK Corporation | ASP-137973-01 vs CPB8134-0200F |