ASP-134603-01
Samtec Inc
Description: Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket

Overview of ASP-134603-01 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ASP-134603-01 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 79X1316
Newark Conn, Vita 57 Fmc, Rcpt, 160Pos, 4Row, Mezzanine Connector Type:Array, Female, Pitch Spacing:1.27Mm, No. Of Rows:4Rows, No. Of Contacts:160Contacts, Connector Mounting:Surface Mount, Contact Material:Nickel, Product Range:Asp Series Rohs Compliant: Yes |Samtec ASP-134603-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 20
  • 1 $21.7800
  • 10 $20.3100
  • 25 $18.9300
  • 50 $17.0000
  • 100 $16.5400
  • 250 $15.5300
$15.5300 / $21.7800 Buy Now
DISTI # SAM8729CT-ND
DigiKey CONN ARRAY RCPT 160POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 4346
In Stock
  • 1 $19.4300
  • 10 $18.1790
  • 25 $16.7152
  • 50 $13.8110
  • 100 $12.1681
  • 200 $12.1681
  • 400 $11.1000
$11.1000 / $19.4300 Buy Now
DISTI # ASP-134603-01
Avnet Americas Conn Stacking Receptacle 160 POS 8.5mm to 19.5mm Stack Height 1.27mm Solder Ball ST SMD T/R - Bulk (Alt: ASP-134603-01) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 3 Days Container: Bulk 200
RFQ
DISTI # 200-ASP-134603-01
Mouser Electronics Board to Board & Mezzanine Connectors "ASP" RoHS: Compliant 1231
  • 1 $19.3600
  • 10 $16.7900
  • 25 $15.6400
  • 100 $12.1800
  • 200 $12.1700
  • 600 $9.8000
$9.8000 / $19.3600 Buy Now
Onlinecomponents.com Mezzanine Connector - Vita 57 XMC - Array - Female - 160 Positions - 4 Rows - 0.050" (1.27mm) Pitch - Gold Contact Finish - Surface Mount. RoHS: Compliant 183 In Stock
  • 1 $21.5500
  • 10 $16.6400
  • 25 $15.3300
  • 50 $12.6700
  • 200 $11.8700
  • 400 $10.8300
  • 600 $9.5600
$9.5600 / $21.5500 Buy Now
Bristol Electronics   9
RFQ
Quest Components BOARD STACKING CONNECTOR, 160 CONTACT(S), 4 ROW(S), FEMALE, STRAIGHT, 0.05 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, SOCKET 4
  • 1 $13.8713
  • 3 $12.9465
$12.9465 / $13.8713 Buy Now
DISTI # 000000000002500347
Sager Board to Board & Mezzanine Connectors ASP Min Qty: 1 0
  • 1 $19.6300
  • 10 $18.1800
  • 25 $16.7200
  • 50 $14.5400
  • 100 $12.1700
  • 250 $11.3700
$11.3700 / $19.6300 Buy Now
Master Electronics Mezzanine Connector - Vita 57 XMC - Array - Female - 160 Positions - 4 Rows - 0.050" (1.27mm) Pitch - Gold Contact Finish - Surface Mount. RoHS: Compliant 183 In Stock
  • 1 $21.5500
  • 10 $16.6400
  • 25 $15.3300
  • 50 $12.6700
  • 200 $11.8700
  • 400 $10.8300
  • 600 $9.5600
$9.5600 / $21.5500 Buy Now
Win Source Electronics CONN ARRAY RCPT 160POS SMD GOLD / FILL ROWS 3, 4, 7, 8 ONLY, NOT AVAILABLE AS STANDARD. 15160
  • 3 $18.3700
  • 7 $15.0730
  • 11 $14.6020
  • 15 $14.1310
  • 19 $13.6600
  • 25 $12.2470
$12.2470 / $18.3700 Buy Now

CAD Models for ASP-134603-01 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASP-134603-01 by Samtec Inc

ASP-134603-01
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
2 Weeks, 3 Days
Samacsys Manufacturer
SAMTEC
Body Breadth
0.521 inch
Body Depth
0.258 inch
Body Length
2.229 inch
Body/Shell Style
SOCKET
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
10
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
160
Want to compare parts?
  1. ASP-134603-01
    Samtec Inc
    Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
    VS

Related Parts for ASP-134603-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASP-134603-01 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASP-134603-01 by Samtec Inc

Select Manufacturer
Which Manufacturer of ASP-134603-01 would you like to use for your alert(s)?
  • Please alert me when ASP-134603-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASP-134603-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASP-134603-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASP-134603-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASP-134603-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASP-134603-01 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: