Part Details for ASMT-RF45-AN002 by Broadcom Limited
Overview of ASMT-RF45-AN002 by Broadcom Limited
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for ASMT-RF45-AN002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4564
|
Newark | Led, Yellow Green, 60Mcd, 573Nm, 0603, Led Color:Yellow Green, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:573Nm, Luminous Intensity:60Mcd, Viewing Angle:145° Rohs Compliant: Yes |Broadcom ASMT-RF45-AN002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 138058 |
|
$0.1180 / $0.4680 | Buy Now |
DISTI #
86AK7254
|
Newark | Led, Yel Grn, 60Mcd, 573Nm, 145Deg Rohs Compliant: Yes |Broadcom ASMT-RF45-AN002 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0880 / $0.1070 | Buy Now |
DISTI #
516-2522-1-ND
|
DigiKey | LED YLW-GRN DIFFUSED 0603 SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
183646 In Stock |
|
$0.0771 / $0.4500 | Buy Now |
DISTI #
ASMT-RF45-AN002
|
Avnet Americas | LED Single Chip Yellow Green 573nm 20mA 2-Pin SMD T/R - Tape and Reel (Alt: ASMT-RF45-AN002) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 568000 |
|
$0.0578 / $0.0615 | Buy Now |
DISTI #
630-ASMT-RF45-AN002
|
Mouser Electronics | Standard LEDs - SMD Yellowish-Green RoHS: Compliant | 83000 |
|
$0.0750 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 475 |
|
$0.0900 / $0.3000 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, UNTINTED DIFFUSED, 1.1MM | 1350 |
|
$0.0896 / $0.1680 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, UNTINTED DIFFUSED, 1.1MM | 380 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, UNTINTED DIFFUSED, 1.1MM | 56 |
|
$0.1670 / $0.3710 | Buy Now |
Part Details for ASMT-RF45-AN002
ASMT-RF45-AN002 CAD Models
ASMT-RF45-AN002 Part Data Attributes
|
ASMT-RF45-AN002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-RF45-AN002
Broadcom Limited
Single Color LED, Yellow Green, Untinted Diffused, 1.1mm, 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, ULTRA THIN PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, ULTRA THIN PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AEC-Q102 | |
Color | YELLOW GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.028 cd | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 145 deg |