Part Details for ASMT-QAB2-FBBCE by Broadcom Limited
Overview of ASMT-QAB2-FBBCE by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASMT-QAB2-FBBCE
ASMT-QAB2-FBBCE CAD Models
ASMT-QAB2-FBBCE Part Data Attributes
|
ASMT-QAB2-FBBCE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-QAB2-FBBCE
Broadcom Limited
Single Color LED, Amber, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 120 deg |
Alternate Parts for ASMT-QAB2-FBBCE
This table gives cross-reference parts and alternative options found for ASMT-QAB2-FBBCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-QAB2-FBBCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-QAB2-FFJ0E | Single Color LED, Amber, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QAB2-FBBCE vs ASMT-QAB2-FFJ0E |
ASMT-QAB2-FFHNE | Single Color LED, Amber, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QAB2-FBBCE vs ASMT-QAB2-FFHNE |
ASMT-QAB2-FGLDE | SINGLE COLOR LED, AMBER, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QAB2-FBBCE vs ASMT-QAB2-FGLDE |
ASMT-QAB2-FAB0E | SINGLE COLOR LED, AMBER, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QAB2-FBBCE vs ASMT-QAB2-FAB0E |
ASMT-QAB2-FBDSE | Single Color LED, Amber, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QAB2-FBBCE vs ASMT-QAB2-FBDSE |
ASMT-QAB2-FAHKE | SINGLE COLOR LED, AMBER, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QAB2-FBBCE vs ASMT-QAB2-FAHKE |
ASMT-QAB2-FGGDE | SINGLE COLOR LED, AMBER, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QAB2-FBBCE vs ASMT-QAB2-FGGDE |
ASMT-QAB2-FGLSE | SINGLE COLOR LED, AMBER, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QAB2-FBBCE vs ASMT-QAB2-FGLSE |
ASMT-QAB2-FFHPE | SINGLE COLOR LED, AMBER, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QAB2-FBBCE vs ASMT-QAB2-FFHPE |
ASMT-QAB2-FBGPE | Single Color LED, Amber, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QAB2-FBBCE vs ASMT-QAB2-FBGPE |