Part Details for ASMT-MY60-NBCD1 by Broadcom Limited
Overview of ASMT-MY60-NBCD1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASMT-MY60-NBCD1
ASMT-MY60-NBCD1 CAD Models
ASMT-MY60-NBCD1 Part Data Attributes
|
ASMT-MY60-NBCD1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-MY60-NBCD1
Broadcom Limited
Single Color LED, Warm White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.15 A | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 11.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.3 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 5.26 mm | |
Surface Mount | YES | |
Viewing Angle | 110 deg |
Alternate Parts for ASMT-MY60-NBCD1
This table gives cross-reference parts and alternative options found for ASMT-MY60-NBCD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-MY60-NBCD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-MY60-NCFD0 | SINGLE COLOR LED, WARM WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MY60-NBCD1 vs ASMT-MY60-NCFD0 |
ASMT-MY60-NAAB1 | SINGLE COLOR LED, WARM WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MY60-NBCD1 vs ASMT-MY60-NAAB1 |
ASMT-MY60-NAC00 | Single Color LED, Warm White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MY60-NBCD1 vs ASMT-MY60-NAC00 |
ASMT-MY60-NADA0 | Single Color LED, Warm White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MY60-NBCD1 vs ASMT-MY60-NADA0 |
ASMT-MY60-NBBA0 | SINGLE COLOR LED, WARM WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MY60-NBCD1 vs ASMT-MY60-NBBA0 |
ASMT-MY60-NCGR0 | Single Color LED, Warm White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MY60-NBCD1 vs ASMT-MY60-NCGR0 |
ASMT-MY60-NEEA0 | SINGLE COLOR LED, WARM WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MY60-NBCD1 vs ASMT-MY60-NEEA0 |
ASMT-MY60-NEF01 | Single Color LED, Warm White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MY60-NBCD1 vs ASMT-MY60-NEF01 |
ASMT-MY62-NAHZ0 | SINGLE COLOR LED, WARM WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MY60-NBCD1 vs ASMT-MY62-NAHZ0 |
ASMT-MY62-NBHF0 | Single Color LED, Warm White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MY60-NBCD1 vs ASMT-MY62-NBHF0 |