Part Details for ASMT-MAK0-ACCASMT-M by Avago Technologies
Overview of ASMT-MAK0-ACCASMT-M by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASMT-MAK0-ACCASMT-M
ASMT-MAK0-ACCASMT-M CAD Models
ASMT-MAK0-ACCASMT-M Part Data Attributes:
|
ASMT-MAK0-ACCASMT-M
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-MAK0-ACCASMT-M
Avago Technologies
SINGLE COLOR LED, AMBER, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.35 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.9 mm | |
Packing Method | TRAY | |
Peak Wavelength | 598 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for ASMT-MAK0-ACCASMT-M
This table gives cross-reference parts and alternative options found for ASMT-MAK0-ACCASMT-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-MAK0-ACCASMT-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-MAK0-CEAASMT-M | Single Color LED, Amber, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MAK0-ACCASMT-M vs ASMT-MAK0-CEAASMT-M |
ASMT-MAK0-CKCASMT-M | SINGLE COLOR LED, AMBER, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MAK0-ACCASMT-M vs ASMT-MAK0-CKCASMT-M |
ASMT-MAK0-FHDASMT-M | SINGLE COLOR LED, AMBER, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MAK0-ACCASMT-M vs ASMT-MAK0-FHDASMT-M |
ASMT-MAK0-DFDASMT-M | SINGLE COLOR LED, AMBER, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MAK0-ACCASMT-M vs ASMT-MAK0-DFDASMT-M |
ASMT-MAK0-HJDASMT-M | SINGLE COLOR LED, AMBER, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MAK0-ACCASMT-M vs ASMT-MAK0-HJDASMT-M |
ASMT-MAK0-KKEASMT-M | Single Color LED, Amber, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MAK0-ACCASMT-M vs ASMT-MAK0-KKEASMT-M |
ASMT-MAK0-DJDASMT-M | Single Color LED, Amber, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MAK0-ACCASMT-M vs ASMT-MAK0-DJDASMT-M |
ASMT-MAK0-AHEASMT-M | Single Color LED, Amber, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MAK0-ACCASMT-M vs ASMT-MAK0-AHEASMT-M |
ASMT-MAK0-BCAASMT-M | Single Color LED, Amber, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MAK0-ACCASMT-M vs ASMT-MAK0-BCAASMT-M |
ASMT-MAK0-EHBASMT-M | SINGLE COLOR LED, AMBER, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MAK0-ACCASMT-M vs ASMT-MAK0-EHBASMT-M |