Part Details for ASMT-LG60-155AB by Avago Technologies
Overview of ASMT-LG60-155AB by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS155A/BEA | Rochester Electronics | 54LS155 - Decoder, Dual 2-To-4-Line - Dual marked (M38510/32601BEA) | |
54LS155A/BEA-ROCV | Rochester Electronics | 54LS155 - Decoder, Dual 2-To-4-Line - Dual marked (M38510/32601BEA) |
Part Details for ASMT-LG60-155AB
ASMT-LG60-155AB CAD Models
ASMT-LG60-155AB Part Data Attributes
|
ASMT-LG60-155AB
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-LG60-155AB
Avago Technologies
SPECIALTY OPTOELECTRONIC DEVICE, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Matte Tin (Sn) |