Part Details for ASMT-JN32-NWY01 by Broadcom Limited
Overview of ASMT-JN32-NWY01 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMT-JN32-NWY01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASMT-JN32-NWY01CT-ND
|
DigiKey | LED NEUTRAL WHT 3500K-4500K 6SMD Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1640 In Stock |
|
$2.4107 / $5.6200 | Buy Now |
DISTI #
ASMT-JN32-NWY01
|
Avnet Americas | LED Uni-Color White 140lm 4500K Chip LED 6-Pin SMD T/R - Tape and Reel (Alt: ASMT-JN32-NWY01) RoHS: Compliant Min Qty: 1750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
630-ASMT-JN32-NWY01
|
Mouser Electronics | High Power LEDs - White MS JD3W Mini NWhite RoHS: Compliant | 1861 |
|
$2.4100 / $5.6200 | Buy Now |
DISTI #
ASMT-JN32-NWY01
|
EBV Elektronik | LED Uni-Color White 140lm 4500K Chip LED 6-Pin SMD T/R (Alt: ASMT-JN32-NWY01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | High Power LEDs - White MS JD3W Mini NWhite | 50 |
|
$54.5400 | Buy Now |
Part Details for ASMT-JN32-NWY01
ASMT-JN32-NWY01 CAD Models
ASMT-JN32-NWY01 Part Data Attributes
Alternate Parts for ASMT-JN32-NWY01
This table gives cross-reference parts and alternative options found for ASMT-JN32-NWY01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-JN32-NWY01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-JN32-NWY01 | SINGLE COLOR LED | Avago Technologies | ASMT-JN32-NWY01 vs ASMT-JN32-NWY01 |
ASMT-JN32-NWXG1 | Single Color LED | Broadcom Limited | ASMT-JN32-NWY01 vs ASMT-JN32-NWXG1 |
ASMT-JN32-NWX01 | Single Color LED | Broadcom Limited | ASMT-JN32-NWY01 vs ASMT-JN32-NWX01 |
ASMT-JN32-NVW01 | Single Color LED | Broadcom Limited | ASMT-JN32-NWY01 vs ASMT-JN32-NVW01 |