ASMT-BB20-NUW10
Description: Single Color LED, Blue, Untinted Nondiffused, T-3/4, 1.8mm, GREEN PACKAGE-2

Overview of ASMT-BB20-NUW10 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

CAD Models for ASMT-BB20-NUW10 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASMT-BB20-NUW10 by Broadcom Limited

ASMT-BB20-NUW10
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
GREEN PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
SUPPORTS INFRARED
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.02 A
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
1125.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.4 mm
Packing Method
TR, 7 INCH
Peak Wavelength
470 nm
Shape
ROUND
Size
1.8 mm
Surface Mount
YES
T-code
T-3/4
Terminal Pitch
3.1 mm
Viewing Angle
15 deg
Want to compare parts?
  1. ASMT-BB20-NUW10
    Broadcom Limited
    Single Color LED, Blue, Untinted Nondiffused, T-3/4, 1.8mm, GREEN PACKAGE-2
    VS

Alternate Parts for ASMT-BB20-NUW10

This table gives cross-reference parts and alternative options found for ASMT-BB20-NUW10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-BB20-NUW10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASMT-BB20-NUW20 Single Color LED, Blue, Untinted Nondiffused, T-3/4, 1.8mm, GREEN PACKAGE-2 Broadcom Limited ASMT-BB20-NUW10 vs ASMT-BB20-NUW20
ASMT-BB20-NUW30 T-3/4 SINGLE COLOR LED, BLUE, 1.8mm, GREEN PACKAGE-2 Avago Technologies ASMT-BB20-NUW10 vs ASMT-BB20-NUW30
ASMT-BB20-NUW10 T-3/4 SINGLE COLOR LED, BLUE, 1.8mm, GREEN PACKAGE-2 Avago Technologies ASMT-BB20-NUW10 vs ASMT-BB20-NUW10
ASMT-BB20-NUW40 T-3/4 SINGLE COLOR LED, BLUE, 1.8mm, GREEN PACKAGE-2 Avago Technologies ASMT-BB20-NUW10 vs ASMT-BB20-NUW40
Part Number Description Manufacturer Compare
ASMT-BB20-NUW10 T-3/4 SINGLE COLOR LED, BLUE, 1.8mm, GREEN PACKAGE-2 Avago Technologies ASMT-BB20-NUW10 vs ASMT-BB20-NUW10
ASMT-BB20-NUW20 T-3/4 SINGLE COLOR LED, BLUE, 1.8mm, GREEN PACKAGE-2 Avago Technologies ASMT-BB20-NUW10 vs ASMT-BB20-NUW20
ASMT-BB20-NUW40 T-3/4 SINGLE COLOR LED, BLUE, 1.8mm, GREEN PACKAGE-2 Avago Technologies ASMT-BB20-NUW10 vs ASMT-BB20-NUW40
ASMT-BB20-NUW30 T-3/4 SINGLE COLOR LED, BLUE, 1.8mm, GREEN PACKAGE-2 Avago Technologies ASMT-BB20-NUW10 vs ASMT-BB20-NUW30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASMT-BB20-NUW10 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASMT-BB20-NUW10 by Broadcom Limited

  • Please alert me when ASMT-BB20-NUW10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASMT-BB20-NUW10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASMT-BB20-NUW10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASMT-BB20-NUW10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASMT-BB20-NUW10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASMT-BB20-NUW10 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: