There are no models available for this part yet.
Overview of ASMT-AW30-AVVH0 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8321WAW30ARJZR7 | Analog Devices | WD,ODb,PP,200msTO,1.6sWD,3.0V |
CAD Models for ASMT-AW30-AVVH0 by Avago Technologies
Part Data Attributes for ASMT-AW30-AVVH0 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
COOL WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.7 A
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
115 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.1 mm
|
Packing Method
|
TUBE
|
Shape
|
ROUND
|
Size
|
6 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver (Ag)
|
Viewing Angle
|
140 deg
|
Alternate Parts for ASMT-AW30-AVVH0
This table gives cross-reference parts and alternative options found for ASMT-AW30-AVVH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-AW30-AVVH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-AW30-AVVH1 | Single Color LED, Cool White, 6mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-AW30-AVVH0 vs ASMT-AW30-AVVH1 |
ASMT-AW30-AVVH0 | Single Color LED, Cool White, 6mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-AW30-AVVH0 vs ASMT-AW30-AVVH0 |