ASMT-AW30-ATUQ0
Description: SINGLE COLOR LED, COOL WHITE, 6mm, ROHS COMPLIANT PACKAGE-2

Overview of ASMT-AW30-ATUQ0 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
ADM8321WAW30ARJZR7 Analog Devices WD,ODb,PP,200msTO,1.6sWD,3.0V

CAD Models for ASMT-AW30-ATUQ0 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASMT-AW30-ATUQ0 by Avago Technologies

ASMT-AW30-ATUQ0
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
COOL WHITE
Configuration
SINGLE
Forward Current-Max
0.7 A
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
115 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.1 mm
Packing Method
TUBE
Shape
ROUND
Size
6 mm
Surface Mount
YES
Terminal Finish
Silver (Ag)
Viewing Angle
140 deg
Want to compare parts?
  1. ASMT-AW30-ATUQ0
    Avago Technologies
    SINGLE COLOR LED, COOL WHITE, 6mm, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for ASMT-AW30-ATUQ0

This table gives cross-reference parts and alternative options found for ASMT-AW30-ATUQ0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-AW30-ATUQ0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASMT-AW30-ATUQ1 Single Color LED, Cool White, 6mm, ROHS COMPLIANT PACKAGE-2 Broadcom Limited ASMT-AW30-ATUQ0 vs ASMT-AW30-ATUQ1
Part Number Description Manufacturer Compare
ASMT-AW30-ATUQ1 Single Color LED, Cool White, 6mm, ROHS COMPLIANT PACKAGE-2 Broadcom Limited ASMT-AW30-ATUQ0 vs ASMT-AW30-ATUQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASMT-AW30-ATUQ0 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASMT-AW30-ATUQ0 by Avago Technologies

  • Please alert me when ASMT-AW30-ATUQ0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASMT-AW30-ATUQ0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASMT-AW30-ATUQ0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASMT-AW30-ATUQ0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASMT-AW30-ATUQ0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASMT-AW30-ATUQ0 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: