Part Details for ASMT-AW30-ARS01 by Avago Technologies
Overview of ASMT-AW30-ARS01 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASMT-AW30-ARS01
ASMT-AW30-ARS01 CAD Models
ASMT-AW30-ARS01 Part Data Attributes
|
ASMT-AW30-ARS01
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-AW30-ARS01
Avago Technologies
SINGLE COLOR LED, COOL WHITE, 6mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.1 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Viewing Angle | 140 deg |
Alternate Parts for ASMT-AW30-ARS01
This table gives cross-reference parts and alternative options found for ASMT-AW30-ARS01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-AW30-ARS01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-AW30-ARS00 | SINGLE COLOR LED, COOL WHITE, 6mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-AW30-ARS01 vs ASMT-AW30-ARS00 |
ASMT-AW30-ARS01 | Single Color LED, Cool White, 6mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-AW30-ARS01 vs ASMT-AW30-ARS01 |