Part Details for ASMT-AB00-NMN01 by Broadcom Limited
Overview of ASMT-AB00-NMN01 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m | |
CS-USBAB00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-002 Molded USB 2.0 Cable - Type A-B 2m | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Part Details for ASMT-AB00-NMN01
ASMT-AB00-NMN01 CAD Models
ASMT-AB00-NMN01 Part Data Attributes
|
ASMT-AB00-NMN01
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-AB00-NMN01
Broadcom Limited
Single Color LED, Blue, 6mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.35 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.1 mm | |
Packing Method | TR | |
Peak Wavelength | 460 nm | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |
Alternate Parts for ASMT-AB00-NMN01
This table gives cross-reference parts and alternative options found for ASMT-AB00-NMN01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-AB00-NMN01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-AB00-NMN00 | SINGLE COLOR LED, BLUE, 6mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-AB00-NMN01 vs ASMT-AB00-NMN00 |
ASMT-AB00-NMN01 | SINGLE COLOR LED, BLUE, 6mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-AB00-NMN01 vs ASMT-AB00-NMN01 |