-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 2.2uH 0.85A 80mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3014
|
Newark | Multilayer Inductor, 2.2Uh, 1.3A, 1008 Rohs Compliant: Yes |Abracon ASMPH-1008-2R2M-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2720 |
|
$0.1300 / $0.2170 | Buy Now |
DISTI #
97W0038
|
Newark | Fixed Ind 2.2Uh 1.3A 80 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASMPH-1008-2R2M-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1580 | Buy Now |
DISTI #
535-12284-1-ND
|
DigiKey | FIXED IND 2.2UH 1.3A 80 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7511 In Stock |
|
$0.0938 / $0.2900 | Buy Now |
DISTI #
ASMPH-1008-2R2M-T
|
Avnet Americas | Multilayer Inductor, 2.2 µH, 0.08 ohm, 55 MHz, 1.3 A, 1008 [2520Metric], ASMPH-1008 Series - Tape and Reel (Alt: ASMPH-1008-2R2M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0932 | Buy Now |
DISTI #
815-ASMPH-1008-2R2MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 2.2UH 1.3A 80 MOHM SMD RoHS: Compliant | 4118 |
|
$0.1080 / $0.3000 | Buy Now |
|
Future Electronics | Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz 1.3A 0.08Ohm DCR 1008 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 3000Reel |
|
$0.1000 / $0.1070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0946 / $0.1136 | Buy Now |
DISTI #
ASMPH-1008-2R2M-T
|
Avnet Abacus | Multilayer Inductor, 2.2 �H, 0.08 ohm, 55 MHz, 1.3 A, 1008 [2520Metric], ASMPH-1008 Series - Tape and Reel (Alt: ASMPH-1008-2R2M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600264246
|
Chip1Stop | Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz 1.3A 80mOhm DCR 1008 T/R RoHS: Compliant pbFree: Yes | 5 |
|
$0.0510 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1333 / $0.1429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMPH-1008-2R2M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASMPH-1008-2R2M-T
Abracon Corporation
IND 2.2uH 0.85A 80mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 25 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ASMPH-1008-2R2M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMPH-1008-2R2M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQM2HPN2R2MG0L | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | Murata Manufacturing Co Ltd | ASMPH-1008-2R2M-T vs LQM2HPN2R2MG0L |
LQM2HPZ2R2MG0L | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1008 | Murata Manufacturing Co Ltd | ASMPH-1008-2R2M-T vs LQM2HPZ2R2MG0L |