Part Details for ASMP-4.000MHZ-F-C-T by Abracon Corporation
Overview of ASMP-4.000MHZ-F-C-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASMP-4.000MHZ-F-C-T
ASMP-4.000MHZ-F-C-T CAD Models
ASMP-4.000MHZ-F-C-T Part Data Attributes
|
ASMP-4.000MHZ-F-C-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASMP-4.000MHZ-F-C-T
Abracon Corporation
HCMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Manufacturer Series | ASMP | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 14.0mm x 8.95mm x 4.7mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for ASMP-4.000MHZ-F-C-T
This table gives cross-reference parts and alternative options found for ASMP-4.000MHZ-F-C-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMP-4.000MHZ-F-C-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4184-02 | HCMOS Output Clock Oscillator, 4MHz Nom | MMD | ASMP-4.000MHZ-F-C-T vs 4184-02 |
ASMP-4.000MHZ-L-C-T | HCMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC PACKAGE-4 | Abracon Corporation | ASMP-4.000MHZ-F-C-T vs ASMP-4.000MHZ-L-C-T |
4184-03 | HCMOS Output Clock Oscillator, 4.3545MHz Nom | MMD | ASMP-4.000MHZ-F-C-T vs 4184-03 |
QT50HCD9-4.000MHZ | HCMOS Output Clock Oscillator, 4MHz Nom, DFARS AND ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, DIP-8/4 | Q-TECH Corporation | ASMP-4.000MHZ-F-C-T vs QT50HCD9-4.000MHZ |