Part Details for ASMD050F-2 by TE Connectivity
Overview of ASMD050F-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ASMD050F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7247
|
Newark | Asmd050F-2 |Raychem Te Connectivity ASMD050F-2 RoHS: Not Compliant Min Qty: 79 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 / $0.5430 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.37A(hold) 0.98A(trip) 60V 1.7W 20s 0.29Ohm SMD Solder Pad 2920 T/R RoHS: Compliant |
1118 Partner Stock |
|
$0.3927 / $0.6712 | Buy Now |
DISTI #
C1S757106697930
|
Chip1Stop | PTC Resettable Fuse 0.37A(hold) 0.94A(trip) 60VDC 125A 1.7W 20s 0.29Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R RoHS: Compliant | 1118 |
|
$0.6310 / $0.6480 | Buy Now |
Part Details for ASMD050F-2
ASMD050F-2 CAD Models
ASMD050F-2 Part Data Attributes
|
ASMD050F-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASMD050F-2
TE Connectivity
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MINIMUM RESISTANCE IS 0.29 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.7 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | TEMPERATURE SENSING |