Datasheets
ASMD-CWG7-NX7H2 by: Broadcom Limited

Visible LED,

Part Details for ASMD-CWG7-NX7H2 by Broadcom Limited

Overview of ASMD-CWG7-NX7H2 by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ASMD-CWG7-NX7H2

Part # Distributor Description Stock Price Buy
DISTI # 516-ASMD-CWG7-NX7H2CT-ND
DigiKey LED WARM WHITE 3014 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 112781
In Stock
  • 1 $0.2600
  • 10 $0.1450
  • 100 $0.0879
  • 500 $0.0656
  • 1,000 $0.0587
  • 2,000 $0.0532
  • 4,000 $0.0486
  • 8,000 $0.0449
  • 12,000 $0.0430
  • 20,000 $0.0409
  • 28,000 $0.0397
  • 40,000 $0.0386
  • 100,000 $0.0361
  • 200,000 $0.0346
$0.0346 / $0.2600 Buy Now
DISTI # ASMD-CWG7-NX7H2
Avnet Americas LED Low-Power Warm White 3000K 100mA 2-Pin Surface Mount DFN T/R (Alt: ASMD-CWG7-NX7H2) RoHS: Compliant Min Qty: 200000 Package Multiple: 100000 Lead time: 13 Weeks, 0 Days 0
  • 200,000 $0.0352
  • 400,000 $0.0343
  • 600,000 $0.0334
  • 1,000,000 $0.0326
  • 2,000,000 $0.0317
  • 10,000,000 $0.0308
  • 20,000,000 $0.0299
$0.0299 / $0.0352 Buy Now
DISTI # 401-ASMD-CWG7-NX7H2
Mouser Electronics Standard LEDs - SMD 0.1W White Wsurface NIMS RoHS: Compliant 0
  • 100,000 $0.0350
  • 200,000 $0.0350
$0.0350 Order Now

Part Details for ASMD-CWG7-NX7H2

ASMD-CWG7-NX7H2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASMD-CWG7-NX7H2 Part Data Attributes

ASMD-CWG7-NX7H2 Broadcom Limited
Buy Now Datasheet
Compare Parts:
ASMD-CWG7-NX7H2 Broadcom Limited Visible LED,
Part Life Cycle Code Active
Ihs Manufacturer BROADCOM INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Factory Lead Time 13 Weeks
Date Of Intro 2020-01-31
Samacsys Manufacturer Avago Technologies
Additional Feature HIGH RELIABILITY
Color WARM WHITE
Configuration SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 3.4 V
Luminous Intensity-Min 2.24 cd
Luminous Intensity-Nom 2700.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 0.7 mm
Packing Method TR, 7 INCH
Shape RECTANGULAR
Size 2.5 mm
Surface Mount YES
Terminal Pitch 1.795 mm
Viewing Angle 120 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASMD-CWG7-NX7H2 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASMD-CWG7-NX7H2 by Broadcom Limited

Select Manufacturer
Which Manufacturer of ASMD-CWG7-NX7H2 would you like to use for your alert(s)?
  • Please alert me when ASMD-CWG7-NX7H2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASMD-CWG7-NX7H2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASMD-CWG7-NX7H2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASMD-CWG7-NX7H2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASMD-CWG7-NX7H2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASMD-CWG7-NX7H2 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: