Datasheets
ASM706SCUAF by:

Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8

Part Details for ASM706SCUAF by Pulsecore Semiconductor

Overview of ASM706SCUAF by Pulsecore Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Part Details for ASM706SCUAF

ASM706SCUAF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASM706SCUAF Part Data Attributes

ASM706SCUAF Pulsecore Semiconductor
Buy Now Datasheet
Compare Parts:
ASM706SCUAF Pulsecore Semiconductor Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PULSECORE SEMICONDUCTOR
Package Description ROHS COMPLIANT, MICRO, SOP-8
Reach Compliance Code unknown
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8
JESD-609 Code e3/e6
Length 4.875 mm
Number of Channels 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.1 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN/TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.93V
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASM706SCUAF by Pulsecore Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASM706SCUAF by Pulsecore Semiconductor

Select Manufacturer
Which Manufacturer of ASM706SCUAF would you like to use for your alert(s)?
  • Please alert me when ASM706SCUAF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASM706SCUAF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASM706SCUAF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASM706SCUAF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASM706SCUAF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASM706SCUAF by Pulsecore Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: