There are no models available for this part yet.
Overview of ASM706EPAF by Alliance Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for ASM706EPAF by Alliance Semiconductor Corporation
Part Data Attributes for ASM706EPAF by Alliance Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ALLIANCE SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.59 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Supply Current-Max (Isup)
|
0.14 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.4V
|
Width
|
7.62 mm
|
Alternate Parts for ASM706EPAF
This table gives cross-reference parts and alternative options found for ASM706EPAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM706EPAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX690SEPA+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | ASM706EPAF vs MAX690SEPA+ |
ASM706TCSAF | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOP-8 | onsemi | ASM706EPAF vs ASM706TCSAF |
CAT1320PI-42 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | ASM706EPAF vs CAT1320PI-42 |
ASM706TCPAF | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Alliance Semiconductor Corporation | ASM706EPAF vs ASM706TCPAF |
ASM705CUA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MICRO, SOP-8 | Alliance Semiconductor Corporation | ASM706EPAF vs ASM705CUA |
CAT1024LI-45 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INTCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | onsemi | ASM706EPAF vs CAT1024LI-45 |
MAX814KCPA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | ASM706EPAF vs MAX814KCPA |
ASM706SEPA | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Alliance Semiconductor Corporation | ASM706EPAF vs ASM706SEPA |
CAT1025LE-45TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | ASM706EPAF vs CAT1025LE-45TE13 |
CAT1025LA-45 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | ASM706EPAF vs CAT1025LA-45 |