Power Circuits
ASM6390XS46TD4F
Description: Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, ROHS COMPLIANT, SC-70, 4 PIN

Overview of ASM6390XS46TD4F by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ASM6390XS46TD4F by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASM6390XS46TD4F by Alliance Semiconductor Corporation

ASM6390XS46TD4F
Alliance Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSOP,
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G4
Length
2.05 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.3 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.63V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. ASM6390XS46TD4F
    Alliance Semiconductor Corporation
    Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, ROHS COMPLIANT, SC-70, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASM6390XS46TD4F by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASM6390XS46TD4F by Alliance Semiconductor Corporation

  • Please alert me when ASM6390XS46TD4F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASM6390XS46TD4F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASM6390XS46TD4F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASM6390XS46TD4F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASM6390XS46TD4F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASM6390XS46TD4F by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: