Logic
ASM5P23S08AF-1-16-TT
Description: PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16

Overview of ASM5P23S08AF-1-16-TT by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ASM5P23S08AF-1-16-TT by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASM5P23S08AF-1-16-TT by Alliance Semiconductor Corporation

ASM5P23S08AF-1-16-TT
Alliance Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
23S
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
Length
5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
fmax-Min
133 MHz
Want to compare parts?
  1. ASM5P23S08AF-1-16-TT
    Alliance Semiconductor Corporation
    PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16
    VS

Alternate Parts for ASM5P23S08AF-1-16-TT

This table gives cross-reference parts and alternative options found for ASM5P23S08AF-1-16-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM5P23S08AF-1-16-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASM5P23S08A-2-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Pulsecore Semiconductor ASM5P23S08AF-1-16-TT vs ASM5P23S08A-2-16-TR
ASM5P23S08AG-3-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 Pulsecore Semiconductor ASM5P23S08AF-1-16-TT vs ASM5P23S08AG-3-16-TR
ASM5P23S08AF-4-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 Pulsecore Semiconductor ASM5P23S08AF-1-16-TT vs ASM5P23S08AF-4-16-TR
ASM5P23S08AF-1-16-TT PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 Pulsecore Semiconductor ASM5P23S08AF-1-16-TT vs ASM5P23S08AF-1-16-TT
ASM5P23S08A-3-16-TT PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Pulsecore Semiconductor ASM5P23S08AF-1-16-TT vs ASM5P23S08A-3-16-TT
ASM5P23S08AF-1H-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 Pulsecore Semiconductor ASM5P23S08AF-1-16-TT vs ASM5P23S08AF-1H-16-TR
ASM5P23S08A-5H-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Pulsecore Semiconductor ASM5P23S08AF-1-16-TT vs ASM5P23S08A-5H-16-TR
ASM5P23S08AF-4-16-TT PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 Pulsecore Semiconductor ASM5P23S08AF-1-16-TT vs ASM5P23S08AF-4-16-TT
ASM5P23S08A-5H-16-TT PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5P23S08AF-1-16-TT vs ASM5P23S08A-5H-16-TT
ASM5P23S08A-2-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5P23S08AF-1-16-TT vs ASM5P23S08A-2-16-TR
Part Number Description Manufacturer Compare
ASM5P23S08AF-1-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5P23S08AF-1-16-TT vs ASM5P23S08AF-1-16-TR
ASM5P23S08A-4-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5P23S08AF-1-16-TT vs ASM5P23S08A-4-16-TR
ASM5P23S08AF-1H-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 Pulsecore Semiconductor ASM5P23S08AF-1-16-TT vs ASM5P23S08AF-1H-16-TR
ASM5P23S08A-5H-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Pulsecore Semiconductor ASM5P23S08AF-1-16-TT vs ASM5P23S08A-5H-16-TR
ASM5P23S08AG-4-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 Pulsecore Semiconductor ASM5P23S08AF-1-16-TT vs ASM5P23S08AG-4-16-TR
ASM5P23S08A-3-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Pulsecore Semiconductor ASM5P23S08AF-1-16-TT vs ASM5P23S08A-3-16-TR
ASM5P23S08AF-4-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5P23S08AF-1-16-TT vs ASM5P23S08AF-4-16-TR
ASM5P23S08A-1H-16-TT PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Pulsecore Semiconductor ASM5P23S08AF-1-16-TT vs ASM5P23S08A-1H-16-TT
ASM5P23S08AF-1-16-TT PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 Pulsecore Semiconductor ASM5P23S08AF-1-16-TT vs ASM5P23S08AF-1-16-TT
ASM5P23S08AF-2-16-TR PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5P23S08AF-1-16-TT vs ASM5P23S08AF-2-16-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASM5P23S08AF-1-16-TT by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASM5P23S08AF-1-16-TT by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ASM5P23S08AF-1-16-TT would you like to use for your alert(s)?
  • Please alert me when ASM5P23S08AF-1-16-TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASM5P23S08AF-1-16-TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASM5P23S08AF-1-16-TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASM5P23S08AF-1-16-TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASM5P23S08AF-1-16-TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASM5P23S08AF-1-16-TT by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: